
ZXMS6004DN8Q-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004DN8Q-13TR-ND - Tape & Reel (TR) 31-ZXMS6004DN8Q-13CT-ND - Cut Tape (CT) 31-ZXMS6004DN8Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DN8Q-13 |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 100 | 8,80660 Kč | 880,66 Kč |
| 250 | 8,21104 Kč | 2 052,76 Kč |
| 500 | 7,85326 Kč | 3 926,63 Kč |
| 1 000 | 7,55802 Kč | 7 558,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,24666 Kč | 18 116,65 Kč |
| 5 000 | 7,05890 Kč | 35 294,50 Kč |
| 7 500 | 6,96495 Kč | 52 237,12 Kč |
| 12 500 | 6,86079 Kč | 85 759,88 Kč |
| 17 500 | 6,79988 Kč | 118 997,90 Kč |
| 25 000 | 6,74136 Kč | 168 534,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |







