
VNS1NV04DPTR-E | |
|---|---|
DigiKey Part Number | 497-11722-2-ND - Tape & Reel (TR) 497-11722-1-ND - Cut Tape (CT) 497-11722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNS1NV04DPTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS1NV04DPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 250mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,89760 Kč | 497,44 Kč |
| 100 | 17,65300 Kč | 1 765,30 Kč |
| 250 | 16,58256 Kč | 4 145,64 Kč |
| 500 | 15,93664 Kč | 7 968,32 Kč |
| 1 000 | 15,40497 Kč | 15 404,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,84382 Kč | 37 109,55 Kč |
| 5 000 | 14,50563 Kč | 72 528,15 Kč |
| 7 500 | 14,33629 Kč | 107 522,18 Kč |
| 12 500 | 14,14865 Kč | 176 858,12 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





