
ZXMP2120FFTA | |
---|---|
DigiKey Part Number | ZXMP2120FFTR-ND - Tape & Reel (TR) ZXMP2120FFCT-ND - Cut Tape (CT) ZXMP2120FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP2120FFTA |
Description | MOSFET P-CH 200V 137MA SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 137mA (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 15,35200 Kč | 153,52 Kč |
100 | 10,09420 Kč | 1 009,42 Kč |
500 | 7,83208 Kč | 3 916,04 Kč |
1 000 | 7,10365 Kč | 7 103,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,99286 Kč | 17 978,58 Kč |
6 000 | 5,54092 Kč | 33 245,52 Kč |
9 000 | 5,31075 Kč | 47 796,75 Kč |
15 000 | 5,23613 Kč | 78 541,95 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |