
ZXMN6A25GTA | |
|---|---|
DigiKey Part Number | ZXMN6A25GTATR-ND - Tape & Reel (TR) ZXMN6A25GTACT-ND - Cut Tape (CT) ZXMN6A25GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A25GTA |
Description | MOSFET N-CH 60V 4.8A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.8A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A25GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 20.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1063 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 15,43980 Kč | 1 543,98 Kč |
| 500 | 12,14860 Kč | 6 074,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,08967 Kč | 11 089,67 Kč |
| 2 000 | 10,19894 Kč | 20 397,88 Kč |
| 3 000 | 9,74510 Kč | 29 235,30 Kč |
| 5 000 | 9,23517 Kč | 46 175,85 Kč |
| 7 000 | 8,93330 Kč | 62 533,10 Kč |
| 10 000 | 8,63988 Kč | 86 398,80 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











