
ZXMN6A08GQTA | |
|---|---|
DigiKey Part Number | 31-ZXMN6A08GQTATR-ND - Tape & Reel (TR) 31-ZXMN6A08GQTACT-ND - Cut Tape (CT) 31-ZXMN6A08GQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A08GQTA |
Description | MOSFET N-CH 60V 3.8A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.8A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 459 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 13,13840 Kč | 1 313,84 Kč |
| 500 | 10,27054 Kč | 5 135,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,34726 Kč | 9 347,26 Kč |
| 2 000 | 8,57076 Kč | 17 141,52 Kč |
| 3 000 | 8,17501 Kč | 24 525,03 Kč |
| 5 000 | 7,73041 Kč | 38 652,05 Kč |
| 7 000 | 7,46716 Kč | 52 270,12 Kč |
| 10 000 | 7,21126 Kč | 72 112,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |






