
MC74VHCT14ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT14ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT14ADR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT14ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT14ADR2G-Q |
Description | INVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.35V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 9.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 100 | 3,48570 Kč | 348,57 Kč |
| 250 | 3,21604 Kč | 804,01 Kč |
| 500 | 3,05394 Kč | 1 526,97 Kč |
| 1 000 | 2,91998 Kč | 2 919,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,77871 Kč | 6 946,77 Kč |
| 5 000 | 2,69362 Kč | 13 468,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




