
ZXMN6A07FTA | |
|---|---|
DigiKey Part Number | ZXMN6A07FTR-ND - Tape & Reel (TR) ZXMN6A07FCT-ND - Cut Tape (CT) ZXMN6A07FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A07FTA |
Description | MOSFET N-CH 60V 1.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.2A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A07FTA Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 166 pF @ 40 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 1.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 100 | 6,57570 Kč | 657,57 Kč |
| 500 | 5,00574 Kč | 2 502,87 Kč |
| 1 000 | 4,49957 Kč | 4 499,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85604 Kč | 11 568,12 Kč |
| 6 000 | 3,53181 Kč | 21 190,86 Kč |
| 9 000 | 3,36656 Kč | 30 299,04 Kč |
| 15 000 | 3,18092 Kč | 47 713,80 Kč |
| 21 000 | 3,07099 Kč | 64 490,79 Kč |
| 30 000 | 2,96415 Kč | 88 924,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |









