


ZXMN10B08E6TA | |
---|---|
DigiKey Part Number | ZXMN10B08E6TR-ND - Tape & Reel (TR) ZXMN10B08E6CT-ND - Cut Tape (CT) ZXMN10B08E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10B08E6TA |
Description | MOSFET N-CH 100V 1.6A SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.3V, 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 497 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
10 | 15,20600 Kč | 152,06 Kč |
100 | 9,79430 Kč | 979,43 Kč |
500 | 7,81624 Kč | 3 908,12 Kč |
1 000 | 7,08907 Kč | 7 089,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,98029 Kč | 17 940,87 Kč |
6 000 | 5,85865 Kč | 35 151,90 Kč |
9 000 | 5,22312 Kč | 47 008,08 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |