
ZXMN10A08E6TA | |
|---|---|
DigiKey Part Number | ZXMN10A08E6TR-ND - Tape & Reel (TR) ZXMN10A08E6CT-ND - Cut Tape (CT) ZXMN10A08E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08E6TA |
Description | MOSFET N-CH 100V 1.5A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,46640 Kč | 846,64 Kč |
| 500 | 6,50476 Kč | 3 252,38 Kč |
| 1 000 | 5,87293 Kč | 5 872,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06983 Kč | 15 209,49 Kč |
| 6 000 | 4,66537 Kč | 27 992,22 Kč |
| 9 000 | 4,45932 Kč | 40 133,88 Kč |
| 15 000 | 4,22777 Kč | 63 416,55 Kč |
| 21 000 | 4,09069 Kč | 85 904,49 Kč |
| 30 000 | 3,95745 Kč | 118 723,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


