
ZXMHC3A01N8TC | |
|---|---|
DigiKey Part Number | ZXMHC3A01N8DITR-ND - Tape & Reel (TR) ZXMHC3A01N8DICT-ND - Cut Tape (CT) ZXMHC3A01N8DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMHC3A01N8TC |
Description | MOSFET 2N/2P-CH 30V 2.17A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.17A, 1.64A 870mW Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190pF @ 25V, 204pF @ 15V |
Part Status Active | Power - Max 870mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N and 2 P-Channel (Full Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 2.17A, 1.64A | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 15,43980 Kč | 1 543,98 Kč |
| 500 | 12,14860 Kč | 6 074,30 Kč |
| 1 000 | 11,08967 Kč | 11 089,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,94348 Kč | 24 858,70 Kč |
| 5 000 | 9,23517 Kč | 46 175,85 Kč |
| 7 500 | 8,87443 Kč | 66 558,23 Kč |
| 12 500 | 8,46923 Kč | 105 865,38 Kč |
| 17 500 | 8,26796 Kč | 144 689,30 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


