
ZXM61N02FTC | |
|---|---|
DigiKey Part Number | 31-ZXM61N02FTCTR-ND - Tape & Reel (TR) 31-ZXM61N02FTCCT-ND - Cut Tape (CT) 31-ZXM61N02FTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM61N02FTC |
Description | MOSFET N-CH 20V 1.7A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM61N02FTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 930mA, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 500 | 5,81938 Kč | 2 909,69 Kč |
| 1 000 | 5,24383 Kč | 5 243,83 Kč |
| 2 000 | 4,75941 Kč | 9 518,82 Kč |
| 5 000 | 4,23475 Kč | 21 173,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,91044 Kč | 39 104,40 Kč |
| 20 000 | 3,63780 Kč | 72 756,00 Kč |
| 30 000 | 3,49895 Kč | 104 968,50 Kč |
| 50 000 | 3,34298 Kč | 167 149,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




