
ZXCT199QA2DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QA2DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QA2DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QA2DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QA2DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,20000 Kč | 62,00 Kč |
| 25 | 5,53440 Kč | 138,36 Kč |
| 100 | 4,79160 Kč | 479,16 Kč |
| 250 | 4,43832 Kč | 1 109,58 Kč |
| 500 | 4,22486 Kč | 2 112,43 Kč |
| 1 000 | 4,04947 Kč | 4 049,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83274 Kč | 11 498,22 Kč |
| 6 000 | 3,72670 Kč | 22 360,20 Kč |
| 9 000 | 3,67358 Kč | 33 062,22 Kč |
| 15 000 | 3,61474 Kč | 54 221,10 Kč |
| 21 000 | 3,58036 Kč | 75 187,56 Kč |
| 30 000 | 3,54728 Kč | 106 418,40 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |


