Similar

ZVN4525E6TA | |
|---|---|
DigiKey Part Number | 31-ZVN4525E6TATR-ND - Tape & Reel (TR) 31-ZVN4525E6TACT-ND - Cut Tape (CT) 31-ZVN4525E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4525E6TA |
Description | MOSFET N-CH 250V 230MA SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 230mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.4V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.65 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 72 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 500 | 10,07526 Kč | 5 037,63 Kč |
| 1 000 | 9,16647 Kč | 9 166,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,01256 Kč | 24 037,68 Kč |
| 6 000 | 7,43172 Kč | 44 590,32 Kč |
| 9 000 | 7,13589 Kč | 64 223,01 Kč |
| 15 000 | 6,80359 Kč | 102 053,85 Kč |
| 21 000 | 6,60684 Kč | 138 743,64 Kč |
| 30 000 | 6,56712 Kč | 197 013,60 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




