
SI3442BDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3442BDV-T1-E3TR-ND - Tape & Reel (TR) SI3442BDV-T1-E3CT-ND - Cut Tape (CT) SI3442BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3442BDV-T1-E3 |
Description | MOSFET N-CH 20V 3A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 860mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3442BDV-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 295 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 100 | 8,68900 Kč | 868,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,24564 Kč | 3 122,82 Kč |
| 1 000 | 5,64132 Kč | 5 641,32 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


