N-Channel 240 V 260mA (Ta) 750mW (Ta) Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4424ASTZ

DigiKey Part Number
31-ZVN4424ASTZCT-ND - Cut Tape (CT)
31-ZVN4424ASTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZVN4424ASTZ
Description
MOSFET N-CH 240V 260MA E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 260mA (Ta) 750mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 1mA
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 087
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,31600 Kč243,16 Kč
10016,28390 Kč1 628,39 Kč
50012,84028 Kč6 420,14 Kč
1 00011,73263 Kč11 732,63 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00010,80085 Kč21 601,70 Kč
4 00010,01741 Kč40 069,64 Kč
6 0009,61838 Kč57 710,28 Kč
10 0009,17016 Kč91 701,60 Kč
14 0008,90480 Kč124 667,20 Kč
20 0008,84803 Kč176 960,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč