N-Channel 240 V 260mA (Ta) 750mW (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4424A

DigiKey Part Number
ZVN4424A-ND
Manufacturer
Manufacturer Product Number
ZVN4424A
Description
MOSFET N-CH 240V 260MA TO92-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 260mA (Ta) 750mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 1mA
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 594
Factory Stock: 96 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,31600 Kč243,16 Kč
10016,28390 Kč1 628,39 Kč
50012,84028 Kč6 420,14 Kč
1 00011,73263 Kč11 732,63 Kč
4 00010,01741 Kč40 069,64 Kč
8 0009,35889 Kč74 871,12 Kč
12 0009,02358 Kč108 282,96 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč