ZVN4306A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4210A

DigiKey Part Number
ZVN4210A-ND
Manufacturer
Manufacturer Product Number
ZVN4210A
Description
MOSFET N-CH 100V 450MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 450mA (Ta) 700mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 023
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,08000 Kč22,08 Kč
1014,60200 Kč146,02 Kč
10010,13380 Kč1 013,38 Kč
5008,18160 Kč4 090,80 Kč
1 0007,43027 Kč7 430,27 Kč
4 0007,01627 Kč28 065,08 Kč
8 0006,73431 Kč53 874,48 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08000 Kč
Unit Price with VAT:26,71680 Kč