Bipolar (BJT) Transistor PNP 300 V 1 A 85MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX957

DigiKey Part Number
ZTX957DI-ND
Manufacturer
Manufacturer Product Number
ZTX957
Description
TRANS PNP 300V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 1 A 85MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 300mA, 1A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 10V
Power - Max
1.2 W
Frequency - Transition
85MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 796
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1025,03000 Kč250,30 Kč
10016,80050 Kč1 680,05 Kč
50013,27032 Kč6 635,16 Kč
1 00012,13474 Kč12 134,74 Kč
4 00010,37622 Kč41 504,88 Kč
8 0009,70108 Kč77 608,64 Kč
12 0009,35737 Kč112 288,44 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč