Bipolar (BJT) Transistor NPN 25 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX869

DigiKey Part Number
ZTX869DI-ND
Manufacturer
Manufacturer Product Number
ZTX869
Description
TRANS NPN 25V 5A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 100mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 1V
Power - Max
1.2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,62300 Kč236,23 Kč
10015,84930 Kč1 584,93 Kč
50012,51942 Kč6 259,71 Kč
1 00011,44790 Kč11 447,90 Kč
4 0009,78890 Kč39 155,60 Kč
8 0009,31786 Kč74 542,88 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč