
ZTX455STZ | |
|---|---|
DigiKey Part Number | 31-ZTX455STZCT-ND - Cut Tape (CT) 31-ZTX455STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX455STZ |
Description | TRANS NPN 140V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 100 | 10,62710 Kč | 1 062,71 Kč |
| 500 | 8,25936 Kč | 4 129,68 Kč |
| 1 000 | 7,49713 Kč | 7 497,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,85574 Kč | 13 711,48 Kč |
| 4 000 | 6,31630 Kč | 25 265,20 Kč |
| 6 000 | 6,04148 Kč | 36 248,88 Kč |
| 10 000 | 5,73273 Kč | 57 327,30 Kč |
| 14 000 | 5,58284 Kč | 78 159,76 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











