Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX758

DigiKey Part Number
31-ZTX758-ND
Manufacturer
Manufacturer Product Number
ZTX758
Description
TRANS PNP 400V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 5V
Packaging
Bulk
Power - Max
1 W
Part Status
Last Time Buy
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 200°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
400 V
Package / Case
E-Line-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Supplier Device Package
E-Line (TO-92 compatible)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX558Diodes Incorporated3 776ZTX558-ND1,00000 KčSimilar
ZTX958Diodes Incorporated1 380ZTX958-ND1,78000 KčSimilar
2N6520 PBFREECentral Semiconductor Corp01514-2N6520PBFREE-ND0,29025 KčSimilar
2N6520TAonsemi6 7132N6520TACT-ND0,28000 KčSimilar
KSP92BUonsemi31 449KSP92BU-ND0,28000 KčSimilar
In-Stock: 4 648
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1019,87500 Kč198,75 Kč
10013,19320 Kč1 319,32 Kč
50010,32222 Kč5 161,11 Kč
1 0009,39791 Kč9 397,91 Kč
4 0007,96665 Kč31 866,60 Kč
8 0007,41697 Kč59 335,76 Kč
12 0007,13708 Kč85 644,96 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč