
ZTX558 | |
|---|---|
DigiKey Part Number | ZTX558-ND |
Manufacturer | |
Manufacturer Product Number | ZTX558 |
Description | TRANS PNP 400V 0.2A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
EDA/CAD Models | ZTX558 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 10,00230 Kč | 1 000,23 Kč |
| 500 | 7,73990 Kč | 3 869,95 Kč |
| 1 000 | 7,01141 Kč | 7 011,41 Kč |
| 4 000 | 5,88235 Kč | 23 529,40 Kč |
| 8 000 | 5,44858 Kč | 43 588,64 Kč |
| 12 000 | 5,22762 Kč | 62 731,44 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


