
ZTX690BSTZ | |
|---|---|
DigiKey Part Number | 31-ZTX690BSTZCT-ND - Cut Tape (CT) 31-ZTX690BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX690BSTZ |
Description | TRANS NPN 45V 2A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 100 | 12,82160 Kč | 1 282,16 Kč |
| 500 | 10,04042 Kč | 5 020,21 Kč |
| 1 000 | 9,14496 Kč | 9 144,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,39148 Kč | 16 782,96 Kč |
| 4 000 | 7,75798 Kč | 31 031,92 Kč |
| 6 000 | 7,43528 Kč | 44 611,68 Kč |
| 10 000 | 7,10438 Kč | 71 043,80 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |





