Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX280EPA+

DigiKey Part Number
MAX280EPA+-ND
Manufacturer
Manufacturer Product Number
MAX280EPA+
Description
IC FILTER 20KHZ LOWPASS 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX280EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1417,63000 Kč417,63 Kč
10333,30600 Kč3 333,06 Kč
50299,49520 Kč14 974,76 Kč
100289,02910 Kč28 902,91 Kč
250277,97704 Kč69 494,26 Kč
500271,31724 Kč135 658,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,63000 Kč
Unit Price with VAT:505,33230 Kč