
ZTX558STZ | |
|---|---|
DigiKey Part Number | 31-ZTX558STZCT-ND - Cut Tape (CT) 31-ZTX558STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX558STZ |
Description | TRANS PNP 400V 0.2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 100 | 11,56150 Kč | 1 156,15 Kč |
| 500 | 8,99596 Kč | 4 497,98 Kč |
| 1 000 | 8,16990 Kč | 8 169,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,47456 Kč | 14 949,12 Kč |
| 4 000 | 6,88981 Kč | 27 559,24 Kč |
| 6 000 | 6,59187 Kč | 39 551,22 Kč |
| 10 000 | 6,25719 Kč | 62 571,90 Kč |
| 14 000 | 6,05902 Kč | 84 826,28 Kč |
| 20 000 | 5,86647 Kč | 117 329,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


