Diode 40 V 2.2A Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLLS2000TA

DigiKey Part Number
31-ZLLS2000TATR-ND - Tape & Reel (TR)
31-ZLLS2000TACT-ND - Cut Tape (CT)
31-ZLLS2000TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLLS2000TA
Description
DIODE SCHOTTKY 40V 2.2A SOT236
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 2.2A Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2.2A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Capacitance @ Vr, F
65pF @ 30V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,63800 Kč176,38 Kč
10011,62660 Kč1 162,66 Kč
5009,04132 Kč4 520,66 Kč
1 0008,20896 Kč8 208,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,62186 Kč19 865,58 Kč
6 0006,58571 Kč39 514,26 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč