


US1K_HF | |
|---|---|
DigiKey Part Number | 31-US1K_HFTR-ND - Tape & Reel (TR) 31-US1K_HFCT-ND - Cut Tape (CT) 31-US1K_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K_HF |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 25 | 1,27160 Kč | 31,79 Kč |
| 100 | 1,06720 Kč | 106,72 Kč |
| 250 | 0,97000 Kč | 242,50 Kč |
| 500 | 0,91188 Kč | 455,94 Kč |
| 1 000 | 0,86368 Kč | 863,68 Kč |
| 2 500 | 0,81278 Kč | 2 031,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02581 Kč | 5 129,05 Kč |
| 10 000 | 0,92553 Kč | 9 255,30 Kč |
| 15 000 | 0,87437 Kč | 13 115,55 Kč |
| 25 000 | 0,81686 Kč | 20 421,50 Kč |
| 35 000 | 0,78278 Kč | 27 397,30 Kč |
| 50 000 | 0,74965 Kč | 37 482,50 Kč |
| 125 000 | 0,67694 Kč | 84 617,50 Kč |
| 250 000 | 0,65518 Kč | 163 795,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




