Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004AS16-13

DigiKey Part Number
ULN2004AS16-13DITR-ND - Tape & Reel (TR)
ULN2004AS16-13DICT-ND - Cut Tape (CT)
ULN2004AS16-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2004AS16-13
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
Diodes Incorporated
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-SO
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 765
Factory Stock: 455 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,31800 Kč113,18 Kč
1007,31780 Kč731,78 Kč
5005,59428 Kč2 797,14 Kč
1 0005,03847 Kč5 038,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,43620 Kč11 090,50 Kč
5 0004,06370 Kč20 318,50 Kč
7 5003,87391 Kč29 054,33 Kč
12 5003,66061 Kč45 757,62 Kč
17 5003,53430 Kč61 850,25 Kč
25 0003,41155 Kč85 288,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč