Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003V12T16-13

DigiKey Part Number
ULN2003V12T16-13DITR-ND - Tape & Reel (TR)
ULN2003V12T16-13DICT-ND - Cut Tape (CT)
ULN2003V12T16-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003V12T16-13
Description
IC PWR RELAY N-CHAN 1:1 16TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,66700 Kč106,67 Kč
1006,88730 Kč688,73 Kč
5005,25286 Kč2 626,43 Kč
1 0004,72602 Kč4 726,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,15483 Kč10 387,07 Kč
5 0003,80160 Kč19 008,00 Kč
7 5003,62157 Kč27 161,78 Kč
12 5003,41926 Kč42 740,75 Kč
17 5003,29947 Kč57 740,72 Kč
25 0003,18304 Kč79 576,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč