


UDZ6V8B-7 | |
|---|---|
DigiKey Part Number | 31-UDZ6V8B-7TR-ND - Tape & Reel (TR) 31-UDZ6V8B-7CT-ND - Cut Tape (CT) 31-UDZ6V8B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ6V8B-7 |
Description | DIODE ZENER 6.79V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 200 mW ±2.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75208 Kč | 876,04 Kč |
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28872 Kč | 3 866,16 Kč |
| 6 000 | 1,15759 Kč | 6 945,54 Kč |
| 9 000 | 1,09068 Kč | 9 816,12 Kč |
| 15 000 | 1,01546 Kč | 15 231,90 Kč |
| 21 000 | 0,97089 Kč | 20 388,69 Kč |
| 30 000 | 0,92754 Kč | 27 826,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

