
TLV431BQFTA | |
|---|---|
DigiKey Part Number | TLV431BQFTADITR-ND - Tape & Reel (TR) TLV431BQFTADICT-ND - Cut Tape (CT) TLV431BQFTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Current - Cathode 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,21560 Kč | 155,39 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,99584 Kč | 1 248,96 Kč |
| 500 | 4,75898 Kč | 2 379,49 Kč |
| 1 000 | 4,56392 Kč | 4 563,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32300 Kč | 12 969,00 Kč |
| 6 000 | 4,20510 Kč | 25 230,60 Kč |
| 9 000 | 4,14606 Kč | 37 314,54 Kč |
| 15 000 | 4,08063 Kč | 61 209,45 Kč |
| 21 000 | 4,04238 Kč | 84 889,98 Kč |
| 30 000 | 4,00559 Kč | 120 167,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






