
T3V3S5AQ-7 | |
|---|---|
DigiKey Part Number | 31-T3V3S5AQ-7TR-ND - Tape & Reel (TR) 31-T3V3S5AQ-7CT-ND - Cut Tape (CT) 31-T3V3S5AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3V3S5AQ-7 |
Description | SURGE PROTECTION PP SOD523 T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13.7V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 500 | 1,38838 Kč | 694,19 Kč |
| 1 000 | 1,22313 Kč | 1 223,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01196 Kč | 3 035,88 Kč |
| 6 000 | 0,90529 Kč | 5 431,74 Kč |
| 9 000 | 0,85089 Kč | 7 658,01 Kč |
| 15 000 | 0,78965 Kč | 11 844,75 Kč |
| 21 000 | 0,75337 Kč | 15 820,77 Kč |
| 30 000 | 0,71809 Kč | 21 542,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


