
T3V3S5A-7 | |
|---|---|
DigiKey Part Number | 31-T3V3S5A-7TR-ND - Tape & Reel (TR) 31-T3V3S5A-7CT-ND - Cut Tape (CT) 31-T3V3S5A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3V3S5A-7 |
Description | TVS DIODE 3.3VWM 13.7VC SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13.7V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17336 Kč | 586,68 Kč |
| 1 000 | 1,03100 Kč | 1 031,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84958 Kč | 2 548,74 Kč |
| 6 000 | 0,75789 Kč | 4 547,34 Kč |
| 9 000 | 0,71106 Kč | 6 399,54 Kč |
| 15 000 | 0,65839 Kč | 9 875,85 Kč |
| 21 000 | 0,62716 Kč | 13 170,36 Kč |
| 30 000 | 0,59680 Kč | 17 904,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



