Parametric Equivalent
Parametric Equivalent

SMF4L24A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L24A-7TR-ND - Tape & Reel (TR) 31-SMF4L24A-7CT-ND - Cut Tape (CT) 31-SMF4L24A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L24A-7 |
Description | TVS DIODE 24VWM 38.9VC DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 100 | 3,61640 Kč | 361,64 Kč |
| 500 | 2,70156 Kč | 1 350,78 Kč |
| 1 000 | 2,40580 Kč | 2 405,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96874 Kč | 5 906,22 Kč |
| 6 000 | 1,78473 Kč | 10 708,38 Kč |
| 9 000 | 1,69090 Kč | 15 218,10 Kč |
| 15 000 | 1,58544 Kč | 23 781,60 Kč |
| 21 000 | 1,52297 Kč | 31 982,37 Kč |
| 30 000 | 1,46224 Kč | 43 867,20 Kč |
| 75 000 | 1,34720 Kč | 101 040,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



