DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ58A-13-F

DigiKey Part Number
SMCJ58A-FDITR-ND - Tape & Reel (TR)
SMCJ58A-FDICT-ND - Cut Tape (CT)
SMCJ58A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ58A-13-F
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ58A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 749
Factory Stock: 387 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
1010,39400 Kč103,94 Kč
1009,79840 Kč979,84 Kč
5009,77802 Kč4 889,01 Kč
1 0006,12902 Kč6 129,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,77802 Kč29 334,06 Kč
6 0004,36909 Kč26 214,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč