


SMCJ51CA-13 | |
|---|---|
DigiKey Part Number | SMCJ51CADITR-ND - Tape & Reel (TR) SMCJ51CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ51CA-13 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ51CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ51CA-13-F | Diodes Incorporated | 9 533 | SMCJ51CA-FDICT-ND | 24,40000 Kč | Direct |
| SMCJ51CA | Littelfuse Inc. | 7 | SMCJ51CALFCT-ND | 20,23000 Kč | Direct |
| SMCJ51CA | Bourns Inc. | 8 632 | SMCJ51CABCT-ND | 22,73000 Kč | Direct |
| SMCJ51CA | Taiwan Semiconductor Corporation | 799 | SMCJ51CAFSCT-ND | 21,90000 Kč | Direct |
| 5.0SMDJ51CA | Littelfuse Inc. | 0 | F10855CT-ND | 51,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 10,94914 Kč | 328 474,20 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |







