SMBJ90A-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 251
Unit Price: 10,50000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 13,23000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 516
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 928
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,54831 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,46738 Kč
Datasheet
146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ90A-13-F

DigiKey Part Number
SMBJ90A-FDITR-ND - Tape & Reel (TR)
SMBJ90A-FDICT-ND - Cut Tape (CT)
SMBJ90A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ90A-13-F
Description
TVS DIODE 90VWM 146VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ90A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ90ALittelfuse Inc.1 251SMBJ90ALFCT-ND10,50000 KčDirect
SMBJ90ATaiwan Semiconductor Corporation6 000SMBJ90AFSCT-ND13,23000 KčDirect
SMBJ90A-E3/52Vishay General Semiconductor - Diodes Division2 516SMBJ90A-E3/52GICT-ND11,76000 KčDirect
SMBJ90AHE3/5BVishay General Semiconductor - Diodes Division0SMBJ90AHE3/5B-ND0,00000 KčDirect
SMBJ90A/TR13YAGEO2 92813-SMBJ90A/TR13CT-ND3,15000 KčSimilar
Available To Order
Factory Stock: 45 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,84500 Kč68,45 Kč
1004,34030 Kč434,03 Kč
5003,25470 Kč1 627,35 Kč
1 0002,90402 Kč2 904,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,45747 Kč7 372,41 Kč
6 0002,23237 Kč13 394,22 Kč
9 0002,11760 Kč19 058,40 Kč
15 0001,98861 Kč29 829,15 Kč
21 0001,91221 Kč40 156,41 Kč
30 0001,83793 Kč55 137,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč