


SMBJ75CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ75CA-13-FTR-ND - Tape & Reel (TR) 31-SMBJ75CA-13-FCT-ND - Cut Tape (CT) 31-SMBJ75CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-13-F |
Description | TVS DIODE 75VWM 121VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,56810 Kč | 1 284,05 Kč |
| 1 000 | 2,08395 Kč | 2 083,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93660 Kč | 5 809,80 Kč |
| 6 000 | 1,91555 Kč | 11 493,30 Kč |
| 9 000 | 1,74715 Kč | 15 724,35 Kč |
| 30 000 | 1,74526 Kč | 52 357,80 Kč |
| 75 000 | 1,65769 Kč | 124 326,75 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











