Direct
Similar
Similar
Similar
Similar
Similar



SMBJ18A-13 | |
|---|---|
DigiKey Part Number | SMBJ18ADITR-ND - Tape & Reel (TR) SMBJ18ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-13 |
Description | TVS DIODE 18VWM 29.2VC SMB |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ18A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18A-13-F | Diodes Incorporated | 78 481 | SMBJ18A-FDICT-ND | 11,13000 Kč | Direct |
| SMBJ18A | Taiwan Semiconductor Corporation | 14 694 | SMBJ18AFSCT-ND | 13,23000 Kč | Direct |
| SMBJ18A | Littelfuse Inc. | 28 074 | SMBJ18ALFCT-ND | 10,50000 Kč | Direct |
| PTVS17VP1UP,115 | Nexperia USA Inc. | 1 580 | 1727-4430-1-ND | 14,70000 Kč | Similar |
| SACB18 | Littelfuse Inc. | 1 268 | 18-SACB18CT-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,08683 Kč | 212 604,90 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |








