29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A

DigiKey Part Number
SMBJ18ALFTR-ND - Tape & Reel (TR)
SMBJ18ALFCT-ND - Cut Tape (CT)
SMBJ18ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
20.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ18A-13-FDiodes Incorporated78 481SMBJ18A-FDICT-ND0,45000 KčDirect
In-Stock: 28 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,50900 Kč65,09 Kč
1004,11350 Kč411,35 Kč
5003,07956 Kč1 539,78 Kč
1 0002,74507 Kč2 745,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93287 Kč5 798,61 Kč
6 0001,75403 Kč10 524,18 Kč
9 0001,66285 Kč14 965,65 Kč
15 0001,56035 Kč23 405,25 Kč
21 0001,49965 Kč31 492,65 Kč
30 0001,44624 Kč43 387,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč