SMAZ6V2-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 66 048
Unit Price: 0,44000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 973
Unit Price: 0,30000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11794 Kč
Datasheet
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ6V2-13

DigiKey Part Number
SMAZ6V2DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ6V2-13
Description
DIODE ZENER 6.2V 1W SMA
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ6V2-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ6V2-13-FDiodes Incorporated66 048SMAZ6V2-FDICT-ND0,44000 KčDirect
1SMA4735_R1_00001Panjit International Inc.9733757-1SMA4735_R1_00001CT-ND0,30000 KčSimilar
CZRA5920B-GComchip Technology0CZRA5920B-G-ND0,11794 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,09980 Kč62 994,00 Kč
Unit Price without VAT:2,09980 Kč
Unit Price with VAT:2,54076 Kč