CZRA5920B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,09980 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 66 048
Unit Price: 10,92000 Kč
Datasheet
Zener Diode 6.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CZRA5920B-G

DigiKey Part Number
CZRA5920B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA5920B-G
Description
DIODE ZENER 6.2V 1.5W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA5920B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ6V2-13Diodes Incorporated0SMAZ6V2DITR-ND2,09980 KčSimilar
SMAZ6V2-13-FDiodes Incorporated66 048SMAZ6V2-FDICT-ND10,92000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,91389 Kč14 569,45 Kč
10 0002,82108 Kč28 210,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91389 Kč
Unit Price with VAT:3,52581 Kč