Zener Diode 24 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ24-13-F

DigiKey Part Number
SMAZ24-FDITR-ND - Tape & Reel (TR)
SMAZ24-FDICT-ND - Cut Tape (CT)
SMAZ24-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ24-13-F
Description
DIODE ZENER 24V 1W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ24-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
1004,26470 Kč426,47 Kč
5003,19506 Kč1 597,53 Kč
1 0002,84985 Kč2 849,85 Kč
2 0002,55892 Kč5 117,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24359 Kč11 217,95 Kč
10 0002,04848 Kč20 484,80 Kč
15 0001,94906 Kč29 235,90 Kč
25 0001,83731 Kč45 932,75 Kč
35 0001,77113 Kč61 989,55 Kč
50 0001,70682 Kč85 341,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč