


SMAJ15CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ15CA-FDITR-ND - Tape & Reel (TR) SMAJ15CA-FDICT-ND - Cut Tape (CT) SMAJ15CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-13-F |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| 2 000 | 2,37026 Kč | 4 740,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07448 Kč | 10 372,40 Kč |
| 10 000 | 1,89146 Kč | 18 914,60 Kč |
| 15 000 | 1,79817 Kč | 26 972,55 Kč |
| 25 000 | 1,69334 Kč | 42 333,50 Kč |
| 35 000 | 1,63124 Kč | 57 093,40 Kč |
| 50 000 | 1,57090 Kč | 78 545,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










