


SMAJ150CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ150CA-FDITR-ND - Tape & Reel (TR) SMAJ150CA-FDICT-ND - Cut Tape (CT) SMAJ150CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CA-13-F |
Description | TVS DIODE 150VWM 243VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,12500 Kč | 31,25 Kč |
| 100 | 1,89550 Kč | 189,55 Kč |
| 500 | 1,81222 Kč | 906,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62474 Kč | 8 123,70 Kč |
| 15 000 | 1,60210 Kč | 24 031,50 Kč |
| 25 000 | 1,50869 Kč | 37 717,25 Kč |
| 35 000 | 1,45338 Kč | 50 868,30 Kč |
| 50 000 | 1,39961 Kč | 69 980,50 Kč |
| 125 000 | 1,36697 Kč | 170 871,25 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |










