


SMA6J20AQ-13 | |
---|---|
DigiKey Part Number | 31-SMA6J20AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J20AQ-13 |
Description | TVS DIODE 20VWM 32.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,32459 Kč | 11 622,95 Kč |
10 000 | 2,12812 Kč | 21 281,20 Kč |
15 000 | 2,02801 Kč | 30 420,15 Kč |
25 000 | 1,91549 Kč | 47 887,25 Kč |
35 000 | 1,84886 Kč | 64 710,10 Kč |
50 000 | 1,80961 Kč | 90 480,50 Kč |
Unit Price without VAT: | 2,32459 Kč |
---|---|
Unit Price with VAT: | 2,81275 Kč |