
SMA6J20A-M3/5A | |
---|---|
DigiKey Part Number | SMA6J20A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J20A-M3/5A |
Description | TVS DIODE 20VWM 31.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.4V Clamp 19.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 31.4V | |
Current - Peak Pulse (10/1000µs) | 19.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 2,10441 Kč | 15 783,08 Kč |
15 000 | 1,93236 Kč | 28 985,40 Kč |
22 500 | 1,84469 Kč | 41 505,53 Kč |
37 500 | 1,74619 Kč | 65 482,12 Kč |
52 500 | 1,68788 Kč | 88 613,70 Kč |
75 000 | 1,64818 Kč | 123 613,50 Kč |
Unit Price without VAT: | 2,10441 Kč |
---|---|
Unit Price with VAT: | 2,54634 Kč |