Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMA6J10AQ-13 | |
|---|---|
| DigiKey Part Number | 31-SMA6J10AQ-13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMA6J10AQ-13 | 
| Description | TVS DIODE 10VWM 17VC SMA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10V | |
| Voltage - Breakdown (Min) | 11.1V | |
| Voltage - Clamping (Max) @ Ipp | 17V | |
| Current - Peak Pulse (10/1000µs) | 35.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,32191 Kč | 11 609,55 Kč | 
| 10 000 | 2,12567 Kč | 21 256,70 Kč | 
| 15 000 | 2,02567 Kč | 30 385,05 Kč | 
| 25 000 | 1,91329 Kč | 47 832,25 Kč | 
| 35 000 | 1,84673 Kč | 64 635,55 Kč | 
| 50 000 | 1,80752 Kč | 90 376,00 Kč | 
| Unit Price without VAT: | 2,32191 Kč | 
|---|---|
| Unit Price with VAT: | 2,80951 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic