555 Type, Timer/Oscillator (Single) IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE555QS-13

DigiKey Part Number
SE555QS-13DITR-ND - Tape & Reel (TR)
SE555QS-13DICT-ND - Cut Tape (CT)
SE555QS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE555QS-13
Description
IC OSC SINGLE TIMER 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SE555QS-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-45°C ~ 125°C
Manufacturer
Diodes Incorporated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SO
Part Status
Active
Mounting Type
Surface Mount
Type
555 Type, Timer/Oscillator (Single)
Grade
Automotive
Voltage - Supply
4.5V ~ 15V
Qualification
AEC-Q100
Current - Supply
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 852
Factory Stock: 180 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,95800 Kč79,58 Kč
257,12240 Kč178,06 Kč
1006,19230 Kč619,23 Kč
2505,74756 Kč1 436,89 Kč
5005,48048 Kč2 740,24 Kč
1 0005,26021 Kč5 260,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,02776 Kč12 569,40 Kč
5 0004,88766 Kč24 438,30 Kč
7 5004,81750 Kč36 131,25 Kč
12 5004,73975 Kč59 246,88 Kč
17 5004,69431 Kč82 150,43 Kč
25 0004,65063 Kč116 265,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč