Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SDMK0340L-7 | |
|---|---|
DigiKey Part Number | SDMK0340LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDMK0340L-7 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDMK0340L-7-F | Diodes Incorporated | 47 520 | SDMK0340L-FDICT-ND | 7,56000 Kč | Direct |
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 5,46000 Kč | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | 4,83000 Kč | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | 4,83000 Kč | Similar |
| NSR0240HT1G | onsemi | 36 337 | NSR0240HT1GOSCT-ND | 5,04000 Kč | Similar |





